Texas Instruments LM5155EVM-BST Evaluation Module
Texas Instruments LM5155EVM-BST Evaluation Module is configured to evaluate the operation of the LM5155. The LM5155 is a non-synchronous boost controller offering a wide input range and utilizes peak current mode control. The standard configuration is designed to provide a regulated output of 24V at 2A from an input of 6V to 18V, with a switching frequency at 440kHz.The Texas Instruments LM5155EVM-BST Evaluation Module allows easy configuration, enabling users to evaluate many different applications on the same module. The LM5155EVM-BST includes many functional features, including external clock synchronization, programmable slope compensation, adjustable soft-start, a programmable cycle-by-cycle current limit, and output overvoltage protection.
Features
- 6V to 18V input voltage range
- Output voltage of 24V at 2A
- 440kHz switching frequency
- External clock synchronization
Layout
Opublikowano: 2019-02-18
| Zaktualizowano: 2023-06-22