Texas Instruments FPC402 Quad Port Controller

Texas Instruments FPC402 Quad Port Controller serves as a low-speed signal aggregator for common port types such as SFP, QSFP, Mini-SAS HD, and others. The FPC402 aggregates all low-speed control and I2C signals across four ports and presents a single easy-to-use management interface to the host (I2C or SPI). Multiple FPC402s can be used in high-port-count applications with one common control interface to the host. To simplify routing, the Texas Instruments FPC402 is designed to allow placement on the bottom side of the PCB, underneath the press-fit connector. This localized control of the low-speed signals in the ports cuts system BOM costs by enabling smaller IO count control devices (FPGAs, CPLDs, and MCUs) and reducing routing layer congestion.

Features

  • Control signal management and I2C aggregation across four ports
  • Combine multiple FPC402s to control 56 total ports through a single host interface
  • Eliminates the need for discrete I2C muxes, LED drivers, and high-pin-count FPGA/CPLD control devices
  • Reduce PCB routing complexity by handling all low-speed control signals close to the port
  • Selectable I2C (up to 1MHz) or SPI (up to 10MHz) host control interface
  • Automatic prefetching of critical, user-specified data from the modules
  • Broadcast mode writes to all ports simultaneously across all FPC402 controllers
  • Advanced LED features for port status indication, including programmable blinking and dimming
  • Customizable interrupt events
  • 1.8V to 3.3V separate host-side I/O voltage 
  • Small WQFN package enabling placement on the bottom side of PCB underneath ports

Applications

  • ToR/aggregation/core switch and router
  • Wireless infrastructure baseband unit and remote radio unit
  • Video switch and router
  • Storage cards and storage racks
  • SFP, QSFP, QSFP-DD, OSFP, mini-SAS HD port management

Simplified Block Diagram

Block Diagram - Texas Instruments FPC402 Quad Port Controller
Opublikowano: 2018-04-13 | Zaktualizowano: 2022-11-30