Texas Instruments DRV8908-Q1EVM Driver Evaluation Module (EVM)
Texas Instruments DRV8908-Q1EVM Driver Evaluation Module (EVM) is an application board designed to allow easy evaluation of the DRV8908-Q1. The Texas Instruments DRV8908-Q1 is an integrated 4.5V to 32V 8-channel H-bridges for automotive applications such as control of heating, ventilation, and air conditioning (HVAC) flap DC motor. A standard 16-bit serial peripheral interface (SPI) provides a simple method for configuring device settings and reading fault diagnostic information through an external controller.Features
- 4.5V to 32V operating voltage range
- 1A DC maximum current for each channel/total 3A DC maximum current
- Drive the brushed-DC (BDC) motors in independent, sequential, or parallel mode
- The BDC and stepper motor is fully controllable with forward, reverse, coasting, and braking mode support
- 16-bit serial peripheral interface (SPI) provides a simple method for configuring the various device settings and reading fault diagnostic information
Kit Contents
- DRV8908-Q1EVM evaluation module
- Micro-USB cable
Required Equipment
- DRV89xx-Q1EVM evaluation module
- A micro-USB cable
- A brushed motor or another inductive load
- Voltage supply 4.5V to 32V
- Jumper wires (for connections)
- DRV89xx-Q1 evaluation module GUI
Additional Resources
Top View
Opublikowano: 2020-02-24
| Zaktualizowano: 2025-03-06