Texas Instruments DRV8428 Stepper Motor Driver

Texas Instruments DRV8428 Stepper Motor Driver is for industrial and consumer applications. The device is fully integrated, with two N-channel power MOSFET H-bridge drivers, a micro-stepping indexer, and integrated current sensing. The DRV8428 can drive up to 1A full-scale output current (dependent on PCB design).

The Texas Instruments DRV8428 uses an internal current sense architecture to eliminate the need for two external power sense resistors, saving PCB area and system cost. The device uses an internal PWM current regulation scheme that is selectable between smart tune and mixed decay options. Smart tune automatically adjusts for optimal current regulation, compensates for motor variation and aging effects, and reduces audible noise from the motor.

A simple STEP/DIR interface allows an external controller to manage the direction and step rate of the stepper motor. The device can be configured in different step modes, ranging from full-step to 1/256 micro-stepping. A dedicated nSLEEP pin provides a low-power sleep mode for a very low standby quiescent standby current. Protection features are provided for supply undervoltage, overcurrent, short circuits, and overtemperature. Fault conditions are indicated by the EN/nFAULT pin.

Features

  • PWM micro-stepping stepper motor driver
    • Simple STEP/DIR interface
    • Up to 1/256 micro-stepping indexer
  • Integrated current sense functionality
    • No sense resistors are required
    • ±6% full-scale current accuracy
  • Smart tune decay technology and mixed decay options
  • 4.2V to 33V operating supply voltage range
  • RDS(ON) (1500mΩ HS + LS at 24V, 25°C)
  • Current capacity per bridge (1.7A peak, 1A Full-Scale, 0.7A RMS)
  • Configurable off-time PWM chopping
    • 7µs, 16µs, or 32µs
  • Supports 1.8V, 3.3V, 5.0V logic inputs
  • Low-current sleep mode (2µA)
  • Spread-spectrum clocking for low electromagnetic interference (EMI)
  • Small package and footprint
  • Protection features
    • VM Undervoltage Lockout (UVLO)
    • Overcurrent Protection (OCP)
    • Thermal Shutdown (OTSD)
    • Fault condition output (EN/nFAULT)

Applications

  • Printers and scanners
  • Stage lighting equipment
  • Sewing machines
  • Security and dome cameras
  • Office and home automation
  • Factory automation and robotics
  • Medical applications

Simplified Schematic

Schematic - Texas Instruments DRV8428 Stepper Motor Driver
Opublikowano: 2020-12-21 | Zaktualizowano: 2024-10-23