Texas Instruments DLP3310 Digital Micromirror Device (DMD)
Texas Instruments DLP3310 Digital Micromirror Device (DMD) is a digitally controlled micro-opto-electromechanical system (MOEMS) spatial light modulator (SLM). When coupled to an appropriate optical system, the DLP3310 DMD displays a very crisp and high-quality image or video. The Texas Instruments DLP3310 is part of the chipset, including the DLP3310 DMD, DLPC3437 display controller, and DLPA3000 PMIC/LED driver. The compact physical size of the DLP3310 coupled with the controller and the PMIC/LED driver provides a complete system solution that enables a small form factor, low power, and high-resolution full-HD displays.Features
- 0.33 inch (8.38mm) diagonal micromirror array
- Displays full-HD 1920×1080 pixels on the screen
- 5.4µm micromirror pitch
- 17° micromirror tilt (relative to a flat surface)
- Side illumination for optimal efficiency and optical engine size
- Polarization-independent aluminum micromirror surface
- 32-bit subLVDS input data bus
- Dedicated DLPC3437 display controller and DLPA3000 PMIC/LED driver for reliable operation
Applications
- Mobile smart TVs
- Screenless TVs
- Gaming displays
- Digital signage
- Wearable displays
- Pico projectors
- Interactive displays
- Ultra-mobile displays
- Smart home displays
- Virtual assistant
Simplified Schematic
Opublikowano: 2018-05-22
| Zaktualizowano: 2023-01-19