Texas Instruments ADC366x Dual Channel Analog-to-Digital Converters
Texas Instruments ADC366x Dual Channel Analog-to-Digital Converters (ADCs) are low-noise, ultra-low power, 16-bit or 14-bit, 10MSPS to 125MSPS, high-speed, dual-channel ADCs. These devices are designed for low noise performance and deliver a noise spectral density of –158dBFS/Hz (ADC3661, ADC3662, ADC3663, ADC3664) or -159dBFS/Hz (ADC3660) combined with excellent linearity and dynamic range. The ADC366x offers good DC precision and IF sampling support making these devices suitable for various applications. High-speed control loops benefit from the short latency, as low as only one clock cycle. The ADC consumes only 71mW/ch (ADC3660) or 94mW/ch (ADC3661, ADC3662, ADC3663, ADC3664) at 65MSPS, and power consumption that scales well with lower sampling rates.The Texas Instruments ADC3660 uses a serial CMOS (SCMOS) interface, and the ADC3661, ADC3662, ADC3663, and ADC3664 use a serial LVDS (SLVDS) interface to output the data. The devices support a two-lane, a one-lane, and a half-lane option. These devices are a pin-to-pin compatible family with 16-bit and 18-bit resolutions and different speed grades. The devices come in a 40-pin WQFN package (5 mm × 5 mm) (ADC3660) or a 40-pin QFN package (5mm x 5mm)(SADC3661, ADC3662, ADC3663, ADC3664). The devices also support the extended industrial temperature range of –40°C to +105⁰C.
Features
- Dual-channel
- Resolution and sampling rates
- ADC3660 - 16-bit 65MSPS
- ADC3661 - 16-bit 10MSPS
- ADC3662 - 16-bit 25MSPS
- ADC3663 - 16-bit 65MSPS
- ADC3664 - 14-bit 125MSPS
- Noise floor
- ADC3660: -159dBFS/Hz
- ADC3661, ADC3662, ADC3663, ADC3664: –158dBFS/Hz
- Low power consumption
- ADC3660: 71mW/ch at 65MSPS
- ADC3661, ADC3662, ADC3663, ADC3664: 53mW/ch (10MSPS) to 94mW/ch (65MSPS)
- Latency: 1 cycle (1-wire SLVDS)
- Specified 16-bit, no missing codes
- INL
- ADC3660: ±2LSB; DNL: ±0.2LSB
- ADC3661, ADC3662, ADC3663, ADC3664: ±3LSB; DNL: ±0.7LSB
- Reference: external or internal
- Input bandwidth: 900MHz (3dB)
- Industrial temperature range: –40°C to +105°C
- On-chip digital filter (optional)
- Decimation by 2, 4, 8, 16, 32
- 32-bit NCO
- Serial CMOS (ADC3660) or LVDS (ADC3661, ADC3662, ADC3663, ADC3664) digital interface (2-, 1- and 1/2-wire)
- Small footprint 40-WQFN (5mm × 5mm) package
- Spectral performance ADC3660 (fIN = 5NHz) or ADC3661, ADC3662, ADC3663. ADC3664 (fIN = 10MHz):
- SNR: 81.9dBFS
- SFDR: ADC3660 (88dBc HD2, HD3), ADC3661, ADC3662, ADC3663, ADC3664 (92dBc HD2, HD3)
- SFDR: ADC3660 (102dBFS worst spur), ADC3661, ADC3662, ADC3663, ADC3664 (99dBFS worst spur)
Applications
- High-speed data acquisition (DAQ)
- Industrial monitoring
- Motor diagnostics and monitoring
- Software-defined radio
- Power quality analyzer
- Power quality meter
- Source measurement unit (SMU)
- Communications Infrastructure
- Defense radio
- Wireless communications
- Lab and field instrumentation
- Spectrometers
- Spectrum analyzer
- Control loops
- Instrumentation
- Imaging
- Radar
- Sonar
Opublikowano: 2022-11-04
| Zaktualizowano: 2025-01-30