Telemecanique SM380 Ultrasonic Sensors
Telemecanique SM380 Ultrasonic Sensors enable object detection without contact, regardless of its material, nature, color, or degree of transparency. These ultrasonic sensors offer a 12VDC to 24VDC voltage range, 25mA current consumption, and 25.4mm to 127mm maximum nominal sensing distance ratings. SM380 sensors are simple to install due to the integral connector and the availability of cabling and mounting accessories. Telemecanique SM380 Ultrasonic Sensors are used in industrial applications to detect machine parts' position, objects' flow on a conveyor system, and the levels of different objects.Features
- 12VDC to 24VDC voltage range
- 25mA current consumption
- 25.4mm to 127mm max nominal sensing distances
- Plastic material
- ULTEM enclosure material
- 4-wire wiring technique
- 500kHz transmission frequency
Applications
- Industrial environments for detecting
- Position of machine parts
- Presence of the window screen during automobile assembly
- Flow of objects on a conveyor system
- Levels of different objects
Opublikowano: 2022-07-18
| Zaktualizowano: 2024-04-02