TE Connectivity Unmanned Power (UMP) Connector Kits
TE Connectivity's (TE) Unmanned Power (UMP) Connector Kits provide a reliable contact interface that safely delivers power or power/signals to various parts of unmanned vehicles. These connectors offer up to 80A per contact and are available as power or mixed signal/power connectors. The UMP connectors are provided with the mating pair of connectors (both plug and receptacles). The connector kits are manufactured with stronger materials proven in harsh environments and reliable contact interfaces while considering weight and density. These connector kits can be sealed in wire-to-wire format for added environmental protection. The TE UMP connector kits can be used in high power in small form factor requirements. Typical applications include unmanned vehicles, ground defense, robotics, and factory automation.Features
- Product offering
- 8AWG to 14AWG power/22AWG to 24AWG signal
- 2 and 3 position wire-to-wire and wire-to-board configurations in power only
- Mixed-signal and power available in 3 positions (2 power, 1 bank of 8 signal contacts)
- Removable/replaceable/repairable contacts
- All connectors have contact locks to maintain contact alignment
- Pigtails available in 1-foot lengths use high-grade, flexible silicone wire rated at 200°C and 600V (other wire options available)
- Latching optional
- Up to 500 mating cycles
- 80A per contact continuous (power pins)
- 4A per contact continuous (signal pins)
Applications
- Unmanned vehicles
- Ground defense
- Robotics
- Factory automation
Overview
Opublikowano: 2023-06-08
| Zaktualizowano: 2023-08-16