TE Connectivity Ultra-Small Spring Fingers
TE Connectivity's (TE) Ultra-Small Spring Fingers feature a small footprint to save valuable PCB space. The closed-loop contact design ensures reliable connection to the PCB, better normal force, and 1.5A higher current capacity. TE Ultra-Small Spring Fingers offer superior performance, improved assembly efficiency, and are available in different heights and styles. The special anti-lifting design improves assembly efficiency by locking the tip of the contact within the sidewall of the spring finger, which prevents the contact from getting caught on an operator's glove during assembly.Features
- Ultra smallest footprint saves valuable PCB space
- Closed-loop contact design ensures reliable PCB connection
- Superior performance
- Improved assembly efficiency
- Special anti-lifting design prevents contact catching during assembly
- Pick-and-place area supports the auto-assembly process
- Available in different heights and styles
- Up to 1.5A high current rating
Applications
- Mobile phones
- Wearable devices
- Smart speakers
- BLUETOOTH® earbuds
- VR headsets
- Tablets and laptops
- Infotainment
- Patient monitoring devices
Additional Resource
View Results ( 5 ) Page
| Numer części | Karta charakterystyki | Opis | Standardowa ilość w opak. |
|---|---|---|---|
| 2306334-3 | ![]() |
Circuit Board Hardware - PCB SPRING FINGER 1.2H | 9000 |
| 2306454-3 | ![]() |
Circuit Board Hardware - PCB SPRING FINGER 2.3H | 5000 |
| 2306654-3 | ![]() |
Circuit Board Hardware - PCB SPRING FINGER 1.8H | 7000 |
| 2329497-2 | ![]() |
Circuit Board Hardware - PCB SPRING FINGER 1.15H | 10000 |
| 2336713-2 | ![]() |
Circuit Board Hardware - PCB SPRING FINGER 1.45H | 8000 |
Opublikowano: 2019-02-11
| Zaktualizowano: 2023-09-18