TE Connectivity Single Pair Ethernet (SPE) M8 IP67 Hybrid Cordsets

TE Connectivity's (TE) Single Pair Ethernet (SPE) M8 IP67 Hybrid Cordsets allow for a single open, scalable Ethernet-based network within the automation system. These SPE cordsets standardize the transmission of Ethernet over only one pair of copper wires, and data transmission is possible up to 1Gb/s. SPE M8 hybrid cordsets provide power transmission over a separate wire pair and can achieve transmission distances up to 1000m at 10Mb/s. M8 cordsets from TE reduce the number of connectors needed, enable IoT in a small package, and make higher power levels possible. TE SPE M8 IP67 Hybrid Cordsets are suitable for use in various applications, including robotics, machinery, industrial automation, sensor networks, and security and surveillance cameras.

Features

  • Data and power in one cable
  • Reduces the number of connectors needed
  • Enables IoT in a small package
  • Higher power levels are possible
  • Galvanic separation power and data
  • More noise allowed on power lines
  • No special circuitry required
  • More flexibility for powering devices
  • RoHS, China-RoHS, and REACH compliant

Applications

  • Sensor/actuator networks
  • Robotics
  • Machinery
  • Industrial automation
  • Security and surveillance cameras

Specifications

  • 1Gb/s communication
  • Up to 4A current over signal pair (22AWG)
  • Up to 8A current over power pair (18AWG)
  • SPE 1Gb/s / 40m per IEEE 802.3bp 1000BASE-T1
  • SPE 10MB/s / 1000m per IEEE 802.3cg 10BASE-T1
  • IEC 6317-6 standard supported
Opublikowano: 2022-06-21 | Zaktualizowano: 2025-08-02