TE Connectivity LUMAWISE Endurance N+ 76mm & 81mm Diameter Bases

TE Connectivity's LUMAWISE Endurance N+ 76mm and 81mm Diameter Bases offer an ANSI C136-compliant base assembly with an integral seal gasket. The base assembly provides a power and signal interface between the network lighting control and the luminaire-mounted receptacle. The N+ diameter bases include power twist lock terminals, spring leaf signal terminals, and an integral sealing gasket. These devices coupled with a LUMAWISE Endurance N IK09 rated cover, the bases and covers provide an IP66 rated enclosure. Typical applications include IP66 photocells, dimmable photocells, standalone lighting controls, network lighting controls, discrete lighting controls, street and area lighting, roadway lighting, and commercial outdoor lighting.

Features

  • ANSI C136.10/C136.41 compliant
  • Achieve long-term reliability using TE’s power and signal interface
  • Incorporating an optional vent into the base assembly helps enable increased life expectancy of the electronics inside the enclosure
  • Two shot molded integral base and perimeter gasket
  • PCB solder pin layout identical to existing 76mm and 81mm diameter base assemblies
  • Bases accept existing LUMAWISE Endurance N 76mm and 81mm diameter covers
  • -40°C to +105°C operating temperature range
  • Base (UL 94 V-0) housing material
  • Offer 3, 5, and 7 position versions:
    • 3 positions: 3 power contacts
    • 5 positions: 3 power contacts + 2 dimming/signal contacts
    • 7 positions: 3 power contacts + 4 dimming/signal contacts
  • Contact plating:
    • Tin-plated power contacts
    • Gold-plated signal contacts

Applications

  • IP66 photocells
  • Dimmable photocells
  • Standalone lighting controls
  • Network lighting controls
  • Discrete lighting controls
  • Street and area lighting
  • Roadway lighting
  • Commercial outdoor lighting
Opublikowano: 2025-02-02 | Zaktualizowano: 2025-11-12