TE Connectivity High Density Card Edge Power Connectors

TE Connectivity's (TE) High Density Card Edge Power Connectors have high current densities, with a 5.08mm power contact pitch operating at 25A/contact on average. These connectors feature a low contact resistance of 0.4Ω on average. The connectors provide low temperature rise and low power loss on the connector while meeting common industry PCB footprint designs with a 1.27mm signal pitch. The edge power connectors also perform reliably in harsher environments with a maximum operating temperature of +130°C. TE's High Density Card Edge Power Connectors are ideal for data communication, including servers, switches, and storage devices.

Features

  • 1.27mm signal contact pitch, 5.08mm power contact pitch
  • 25A (average) power contact current
  • 100V working voltage
  • 0.4mΩ average contact resistance
  • 40N maximum mating force with nominal mating PCB
  • 250A/in max current density
  • Provides lower temperature rise and lower power loss on the connector
  • Common PCB Footprint
  • Flexible configuration with different contact quantities and positions
  • Better scalability (AC and DC, low power and high power)
  • Reliable Performance
  • Excellent mechanical and electrical performance
  • Easy mating/un-mating

Applications

  • Servers
  • Switches
  • Storage Devices
Opublikowano: 2018-03-19 | Zaktualizowano: 2023-01-20