TE Connectivity / Alcoswitch PBES22 Pushbutton 22mm Emergency Stop Switches

TE Connectivity's (TE) / Alcoswitch PBES22 Pushbutton 22mm Emergency Stop Switches feature illuminated and non-illuminated switches with a 22mm mounting hole. When mounted, the switches offer an IP65 rating for the front panel and an IP20 rating for the contact block. TE / Alcoswitch PBES22 Pushbutton 22mm Emergency Stop Switches provide contact blocks with screw terminals, which allow fast and virtually tool-free termination. The switches operate within a 24V to 380V rated voltage range and a -25°C to +70°C temperature range. The PBES22 series switches are UL-, CE-, and TUV-approved and ideal for industrial applications.

Features

  • IP65-rated front panel
  • 22mm mounting hole
  • Simple and easy mounting
  • Contact blocks with screw terminals
  • Illuminated and non-illuminated styles
  • Gold plating
  • LED and incandescent styles
  • High actuation force
  • IEC 60947-5-1
  • IEC 60947-5-5
  • UL, CE, and TUV agency approval

Specifications

  • >100,000 mechanical and electrical life operations
  • 0.8mm to 6mm panel thickness (without anti-rotation ring)
  • 1.2mm to 4.5mm (with anti-rotation ring)
  • 2500VAC maximum insulation voltage
  • 100MΩ insulation resistance
  • ≤100mΩ contact resistance
  • 600V rated insulation voltage
  • 24V to 380V rated operational voltage
  • 2.5kV rated impulse withstanding voltage
  • 1Ka conditional short-circuit current
  • -25°C to +70°C operating temperature range
  • -45°C to +85°C storage temperature range

Switch Styles

Infographic - TE Connectivity / Alcoswitch PBES22 Pushbutton 22mm Emergency Stop Switches

Dimensions

Chart - TE Connectivity / Alcoswitch PBES22 Pushbutton 22mm Emergency Stop Switches
Opublikowano: 2023-12-18 | Zaktualizowano: 2025-11-24