TE Connectivity Economy Power Connectors
TE Connectivity's (TE) Economy Power Connectors are compact single-row or dual-row crimp connectors based on a 2.5mm (0.098") centerline pitch. The EP 2.5 series comprises housings, contacts, headers, and optional contact retainers. The contact retainers offer terminal position assurance (TPA). When inserted, these optional TPA retainers maintain full contact insertion within the housing. In applications with random vibration, these TE connectors help prevent the contacts from backing out of the housings.
Features
- Housing locking latch
- Polarization tabs
- Asymmetrical terminals can only be loaded into housing one way
- Standard or low insertion force (LIF) terminals
- Anti-fretting contact lubricant
- Includes vertical and right-angle headers in single- and dual-row configurations
- Includes products compliant with Glow Wire test required by IEC/EN 60335-1 5th edition: Household and Similar Appliances-Safety and UL 94V-0
Applications
- Household appliances
- HVAC
- Industrial machinery (control boards)
Specifications
- 2 to 15, single row, wire-to-wire; 2 to 20, single row, wire-to-board; 8 to 40, dual row, all types
- 0.13 to 0.56mm2 (26 to 20AWG) wire size
- 2.5mm (0.098") centerline pitch
- -55°C to 105°C operating temperature range
- 250VAC voltage rating
- 4.5A max. (single row) current rating
- Glow Wire material and UL 94V-0 option available
Videos
Opublikowano: 2016-05-17
| Zaktualizowano: 2025-11-24