TE Connectivity AMPSEAL 16 Connectors w/ MATE-AX Coaxial Terminals
TE Connectivity's (TE) AMPSEAL 16 Connectors with MATE-AX Coaxial Terminals feature easy-to-use and flexible designs that utilize widely available automotive-standard coaxial cable. These connectors deliver analog signals up to 6GHz and digital data transmission to reliably connect antennas, cameras, sensors, and displays within heavy-duty commercial and industrial vehicles. TE AMPSEAL 16 connectors feature a wide range of communication protocols, including APIX 2/3, FPD Link III, GMSL 2/3, GNSS, GPS, 4G, and LTE. Typical applications include radar/LiDAR, camera systems, telemetry units, infotainment, antennas, V2X, and ADAS.
Features
- Utilizes standard 50Ω RTK031 and RG174 coaxial cable
- IP67/IP69K (with backshell) dust and water protection
- Simple latch and lock design for ease of connector mating
- 4 color-coded keying options available
- Supports wide range of communication protocols with 15m link and 2 in-line connections
- Locking connector position assurance (CPA) latch and primary latch reinforcement (PLR) help confirm contact positioning and avoid misalignment
- Integrated family seal helps eliminate use of expensive heat shrink tubing and saves time
- Vibration and mechanical shock resistance
- -40°C to +105°C operating temperature range
- Connections:
- Cable-to-cable
- Bulkhead mount
- Cable-to-board/device
Applications
- In-cabin
- ADAS controllers
- Cameras
- Displays
- Telemetry units
- V2X
- Antennas
- Radar/LiDAR
- Infotainment
- Chassis
- Cameras
- Telemetry units
- Antennas
- Radar/LiDAR
- GPS
- Displays
- Sealed controllers
Overview
Additional Resources
Opublikowano: 2023-02-13
| Zaktualizowano: 2026-02-03