TE Connectivity 1.25mm & 1.5mm Signal GRACE INERTIA Connectors
TE Connectivity's (TE) 1.25mm and 1.5mm Signal GRACE INERTIA Connectors are designed for wire-to-board applications and feature surface-mount technology (SMT). An inertia-locking mechanism locks the connector into place when the circuit is completed, improving mating reliability and reducing the need for complicated inspections. The 1.25mm connectors have a single-row version that meets glow wire testing standards, and the 1.25mm pitch is offered in two configurations: wire-to-board and wire-to-wire. The signal 1.5mm connectors combine a space-saving design with durability and performance. TE 1.25mm and 1.5mm Signal GRACE INERTIA Connectors are suitable for power and signal applications, such as appliances, transportation, and lighting.Features
- Miniature size
- SMT design
- Inertia-locking mechanism
- Poka-yoke with keying and color options
- Solder peg
- Vertical and right-angle headers available
- Optional terminal position assurance (TPA) and potted header
Applications
- Major home appliances
- Small home appliances
- HVAC equipment
- Machinery
- Intelligent building
- Lawn and garden
- Lighting
- Water heaters
Specifications
- 1.25mm or 1.5mm centerline
- Number of positions
- 1.25mm
- 2 to 18 positions for single row
- 20/22/30/40 positions for dual row
- 2 to 12 positions for single-row for 1.5mm
- 1.25mm
- Wire size
- 30AWG to 26AWG (1.25mm)
- 28AWG to 24AWG (1.5mm)
- Rated current
- 2.2A maximum (1.25mm)
- 2.5A maximum (1.5mm)
- 50VAC/DC voltage rating
- -40°C to +105°C operating temperature range
- UL 94V-0 and GWT housing flammability rating
- Copper alloy contact
- UL certified E28476
Receptacle Terminal
Additional Resources
Opublikowano: 2025-02-12
| Zaktualizowano: 2025-10-08