TDK MPZ-E AEC-Q200 Qualified Ferrite Beads

TDK MPZ-E AEC-Q200 Qualified Ferrite Beads attain high impedance at GHZ bands compared to the MPZ series. TDK MPZ-E also offers low direct current resistance, providing compatibility with large currents and supporting low power consumption. MPZ-E ferrite beads perform will even in signal lines requiring low direct current resistance. The series provides 220Ω or 120Ω impedance at 100MHz and operates over a -55°C to +125°C operating temperature range.

Features

  • Noise-reduction solution for power line
  • Lineup includes devices with material S, which can attain impedance from low frequency bands to high frequency bands at GHz bands, and devices with material Y, where impedance is steeply raised at GHz bands
  • Compared to the MPZ series, it can attain high impedance at GHz bands
  • Compared to the MMZ-E series, has low direct current resistance for compatibility with large currents, optimal for low power consumption.
  • Performs well even in signal lines where low direct current resistance is required

Applications

  • Mobile devices
    • Smartphones
    • Tablet terminals
  • PCs and recorders
  • Household appliances
  • Set top boxes
  • Smart grids
  • Industrial equipment

Specifications

  • 1.0mm x 0.5mm x 0.5mm dimensions
  • 120Ω or 220Ω impedance at 100MHz
  • –55°C to +125°C operating temperature range
Opublikowano: 2018-07-20 | Zaktualizowano: 2023-02-10