TDK MLJ-G Series Fixed Inductors

TDK MLJ-G Series Fixed Inductors are compact components designed for use in automotive Power over Coax (PoC) implementations. MLJ-G inductors feature a maximum impedance rating of 2500Ω and offer less current variation when compared to conventional multilayer inductors. These inductors achieve a high-rated current of 500mA despite the 1.6mm x 0.8mm x 0.8mm dimensions, significantly reducing variation in impedance during current applications. In addition, these components deliver assured performance at temperatures of up to +125°C.

Many automotive camera systems using LVDS transmission are adopting a PoC approach, which superimposes data and power supply onto a single coaxial cable. By transmitting data in addition to supplying power, PoC reduces the number of wire harnesses required, contributing to reducing the weight of the vehicle and allowing space savings to be realized. Separating data from the power supply in a PoC circuit requires effective filtering that generally consists of 2 to 4 inductors. The inductors used for this filtering must have high impedance for AC components from low to high frequencies. TDK MLJ-G Series Fixed Inductors boast impedance values of 1000Ω or higher over a broad range of frequencies, making them highly optimized for meeting such requirements. 

Features

  • Wide band
  • High impedance
  • Original cicuit structure
  • Good DC superimposition
  • Low loss ferrite material
  • Suitable for PoC for in-vehicle use

Specifications

  • AEC-Q200 compliant
  • 0.56µH inductance rating
  • ±30% tolerance
  • 25MHz frequency
  • 500mA maximum rated current
  • -55°C to +125°C operating temperature range

Dimensions

TDK MLJ-G Series Fixed Inductors
Opublikowano: 2022-08-30 | Zaktualizowano: 2025-12-30