TDK-Lambda RSAL & RSEL EMI Filters
TDK-Lambda RSAL and RSEL series 0.5A to 6A, 250VAC EMI Filters that feature lug or wire terminations and offer a low earth leakage current option is available. The TDK-Lambda RSAL Series has high voltage pulse attenuation. Both series conform to UL, CSA, and EN Safety Agency certifications and are RoHS compliant. Typical applications include medical, industrial, test, and communications markets.
View Results ( 39 ) Page
| Numer części | Karta charakterystyki | Opis | Prąd znamionowy | Styl styku |
|---|---|---|---|---|
| RSAL-2001A | ![]() |
Power Line Filters Filter 250VAC 1A | 1 A | Faston |
| RSAL-2001AL | ![]() |
Power Line Filters Filter 250VAC 1A | 1 A | Faston |
| RSAL-2002A | ![]() |
Power Line Filters Filter 250VAC 2A | 2 A | Faston |
| RSAL-2002W | ![]() |
Power Line Filters Filter 250VAC 2A | 2 A | Wire |
| RSAL-2003W | ![]() |
Power Line Filters Filter 250VAC 3A | 3 A | Wire |
| RSAL-2006AL | ![]() |
Power Line Filters Filter 250VAC 6A | 6 A | Faston |
| RSAL-2006W | ![]() |
Power Line Filters Filter 250VAC 6A | 6 A | Wire |
| RSEL-2001AL | ![]() |
Power Line Filters Filter 250VAC 1A | 1 A | Solder Lug |
| RSEL-2003A | ![]() |
Power Line Filters Filter 250VAC 3A | 3 A | Faston |
| RSEL-20R5W | ![]() |
Power Line Filters Filter 250VAC 0.5A | 500 mA | Wire |
Opublikowano: 2017-01-11
| Zaktualizowano: 2022-07-08