TDK InvenSense ICM-45605 High-Performance IMU with BalancedGyro™

TDK InvenSense ICM-45605 High-Performance IMU features BalancedGyro™ technology and a low 6-axis IMU current rating of 220µA. This IMU has a balanced gyroscope that enables superior vibration rejection and temperature stability, an ultra-low-power accel-only mode for ultra-low-power wake-up, and I3C, I2C, and SPI serial interfaces with 1.2V support. Embedded APEX motion functions on-chip include pedometer, tilt and tap detection, free-fall detection, significant motion detection, and raise to wake/sleep. TDK InvenSense ICM-45605 IMU comes in an LGA package with 2.5mm x 3mm x 0.81mm dimensions.

Features

  • "Always-on" gyroscope
  • Low power consumption
  • Machine learning capability
  • Enhanced digital motion processor
  • Ultra-low-power accel-only mode for ultra-low power wake-up
  • BalancedGyro technology
    • Supreme vibration rejection
    • Temperature stability
  • Machine learning capability
    • Embedded APEX motion functions
    • Pedometer
    • Tilt and tap detection
    • Raise to wake/sleep
    • Free-fall detection
    • Ultra-low-power wake on motion
    • Significant motion detection

Applications

  • Wearables and hearables
  • Mobile devices
  • AR and VR
  • Drones

Specifications

  • ±0.5% gyro sensitivity error
  • ±1% gyro cross-axis sensitivity
  • ±0.5dps gyro offset
  • LGA package with 2.5mm x 3mm x 0.81mm dimensions
  • I3C, I2C, and SPI serial interfaces with 1.2V support
  • 220µA gyro+accel combo current in low power mode
  • 420µA gyro+accel combo current in low noise mode
  • 2.2µA sleep current rating
Opublikowano: 2024-09-10 | Zaktualizowano: 2024-10-01