TDK EV160xA μPOL Evaluation Boards
TDK EV160xA μPOL Evaluation Boards are compact, high-efficiency evaluation platforms designed to demonstrate the performance of TDK’s μPOL (micro point-of-load) DC-DC converters. These boards combine a high-frequency inductor and power IC into a single, low-profile module, enabling high power density and thermal performance. Each board supports a specific output voltage and current rating (5.0V/3A, 3.3V/4A, and 1.8V/6A), making the boards ideal for powering FPGAs, ASICs, and other high-performance digital ICs. With features like fast transient response, minimal external components, and user-friendly test points, the EV160xA series simplifies the evaluation process for engineers developing space-constrained, high-efficiency power systems.Features
- +12V input voltage
- Output voltage
- +5V for EV1603A-5000-A
- +3.3V for EV1604A-3300-A
- +1.8V for EV1606A-0600-A
- Output load
- 0A to 3A for EV1603A-5000-A
- 0A to 4A for EV1604A-3300-A
- 0A to 6A for EV1606A-0600-A
- Improved I2C slave addresses
- 76.2mm x 76.2mm x 1.6mm (WxLxT) size
- Switching frequency
- 1.45MHz for EV1603A-5000-A
- 1.56MHz for EV1604A-3300-A
- 2MHz for EV1606A-0600-A
- Inut/output capacitance
- 2x 22µF (MLCC) for EV1603A-5000-A and EV1604A-3300-A
- 3x 22µF (MLCC) for EV1606A-0600-A
- Lead-free, Halogen-free, and RoHS-compliant
Applications
- Servers
- Mainstream
- Rack and blade
- Microservers
- HW accelerators
- Machine/deep learning
- Edge
- Network communications and telecommunications
- Ethernet switches and routers
- 5G
- MIMO
- Video headends
- Network storage
- Enterprise SSDs
- Storage area networks
- Instrumentation
- Industrial, medical, and automotive
- Embedded processing
- FPGAs
- SoCs
- DSPs
- AI inference
- Autonomous
- Imaging
- Radars
- Security
- Machines
- Embedded processing
Datasheets
Overview Example
Opublikowano: 2025-08-01
| Zaktualizowano: 2025-08-20