Syfer / Knowles Ultra-Low ESR MLCC Capacitors
Syfer / Knowles now offers ultra-low ESR MLCC capacitors that have a very stable, high Q material system that provides excellent, low loss performance in systems below 3GHz. The ultra-low ESR MLCC capacitors from Syfer are available with various termination options, including FlexiCap™, and are suitable for many applications where economical, high performance is required. Other features of these MLCCs include a capacitance range from 0.5pF to 240pF, high working voltages up to 500Vdc, and high self-resonant frequencies.Features
- Ultra-low ESR
- 0603, 0805, and 1111 case sizes
- 0.5pF to 240pF capacitance range
- High Q
Applications
- DC blocking
- High power RF circuits
- Amplifier matching networks
- VCO frequency stabilization
- Filtering, diplexers, and antenna matching
- Bypass
- Coupling
- Tuning and feedback
- High Q and microwave
Specifications
- -55°C to +125°C operating temperature range
- 0±30ppm/±°C temperature co-efficient (typical)
- 100GΩ or 1000s insulation resistance - time constant (Ri xCr) (whichever is the least)
- Zero aging rate
Additional Resources
Opublikowano: 2013-02-15
| Zaktualizowano: 2022-03-11