Superior Sensor Technology SP Series Evaluation Kits

Superior Sensor Technology SP Series Evaluation Kits are designed to exercise the programmable features of the SP pressure sensors. These Superior Sensor Technology evaluation kits also allow exercising the data acquisition mode by the host and provide a mechanism to record a sensor output trace file. The EK-03-SP kits come with software that supports commands to SP110, SP210, and SP160 sensors. This evaluation software has user-defined data fields that allow entering the test conditions when the data acquisition is paused. The EK-03-SP kits are available in two different variants: the EK-03-SP-C for the I2C interface and EK-03-SP-S for the SPI interface. These kits include evaluation hardware, software, and a screwdriver set.

Features

  • Exercises the programmable features of the SP pressure sensors
  • Allows the user to exercise the data acquisition mode by the host (synchronous/asynchronous)
  • Provides a mechanism to record a sensor output trace file
  • Evaluation software supports
    • Commands to the SP110, SP210, and SP160 sensor
    • User-defined data fields

Kit Contents

  • Evaluation hardware
  • Evaluation software
  • Screwdriver set
Opublikowano: 2019-08-28 | Zaktualizowano: 2025-10-27