STMicroelectronics X-NUCLEO-NFC09A1 Expansion Board
STMicroelectronics X-NUCLEO-NFC09A1 Expansion Board is based on the ST25R100 device and is configured to support ISO14443A/B and ISO15693. The ST25R100 IC manages frame coding and decoding in reader mode for standard applications, such as NFC, proximity, and vicinity HF RFID standards. The IC supports ISO/IEC 14443 type A/B and ISO/IEC 15693 RF communication protocols and the detection, reading, and writing of NFC Forum type 1, 2, 4, and 5 tags. The STMicroelectronics X-NUCLEO-NFC09A1 Expansion Board embeds a low-power wake-up system capable of detecting an approaching tag. The board also features a low-power RC oscillator and wake-up timer to wake up the device automatically after a selected time period and check for a tag presence.Features
- Onboard ST25R100 NFC card reader IC
- 47mm x 34mm, four turns, 13.56MHz inductive antenna etched on PCB and associated tuning circuit
- Six general-purpose LEDs
- ISO 14443A and ISO14443B
- ISO 15693
- Possibility of driving two antennas in a single-ended configuration
- Equipped with Arduino UNO R3 connector
- Free comprehensive development firmware library compatible with STM32Cube and samples for ST25R100
- Scalable solution for multiple board cascade
- FCC certified
- RoHS and WEEE-compliant
Opublikowano: 2024-08-15
| Zaktualizowano: 2024-10-17