STMicroelectronics TSL6201, TSL6202, & TSL6204 Op Amps
STMicroelectronics TSL6201, TSL6202, and TSL6204 Operational Amplifiers are unity-gain-stable amplifiers with a 6MHz bandwidth. The single, dual, and quad amps feature a wide supply range of 2.5V to 5.5V and a rail-to-rail input stage. The TSL6201, TSL6202, and TSL6204 Op Amps are ideal for battery-powered products and cost-sensitive applications.The STMicroelectronics TSL6201 is available in a SOT23-5 package, the TSL6202 in a MiniSO8 package, and the TSL6204 in a TSSOP14 package.
Features
- Gain bandwidth product 6MHz, unity gain stable
- Rail-to-rail input and output
- 2.5V to 5.5V wide supply voltage range
- 4.5mV input offset voltage
- 1pA typ. low input bias current
- -40°C to +125°C extended temperature range
Applications
- Cost-sensitive applications
- Battery-powered products
TSL6201 Single Pin Connection
TSL6202 Dual Pin Connection
TSL6204 Quad Pin Connection
Opublikowano: 2025-03-24
| Zaktualizowano: 2025-04-08