STMicroelectronics STEVAL-CAM-M0I P-Board MIPI CSI-2 Kit
STMicroelectronics STEVAL-CAM-M0I P-Board MIPI CSI-2 Kit is a versatile hardware kit for integrating seamlessly any ST BrightSense image sensor in the form of a promodule on embedded processing platforms. This comprehensive development solution includes a promodule board with MIPI CSI-2 output and a ribbon cable. Featuring a MIPI CSI-2 output and I2C communication interface, the P-Board is natively compatible with embedded vision platforms. Hardware integration is immediate by plugging the standard FFC cable provided from the P-Board to the embedded processing board. Software integration is just as simple as using the various Linux drivers available for free download. This combination of hardware and software tools makes the P-Board the ideal development solution for Linux environments.Relying on an FFC-to-board input connector, the STMicroelectronics STEVAL-CAM-M0I P-Board MIPI CSI-2 Kit allows users to integrate turnkey promodules instantly in a plug-and-play approach. The common connector and pinout shared by all ST promodules allow users to use the P-Board with any promodule. This convenient approach offers the opportunity to reuse this affordable kit at any time to integrate various sensor and lens combinations in the form of an evaluation camera module. With the P-Board, users can benefit from the flexibility to test or integrate various sensors by just plugging and unplugging camera modules.
Features
- Comprehensive hardware kit including:
- Promodule board with input connector for camera modules and FFC output connector
- Ribbon cable to connect directly to embedded processing boards.
- Instant integration onto embedded processing platforms:
- Native MIPI CSI-2 output and I2C communication interfaces
- FFC connector and associated cable provided for direct plug-and-play connection to the platform
- Various Linux drivers are available for free download on st.com to make software integration instant
- Single, reusable solution for integrating all ST BrightSense solutions:
- A single input connector that supports all ST promodules
- Plug-and-play input connector to change the sensor or lens instantly
- Promodule to be ordered separately
Specifications
- Board input
- Board-to-board, FFC connector type
- 30-pins
- BM28B0.6-30DP/2-0.35V connector by Hirose
- MIPI CSI-2 image output format
- I2C control interface
- Board output
- FFC connector type
- 22-pins
- FH12-24S-0.5SH(55) connector by Hirose
- MIPI CSI-2 image output format, 1- or 2-lanes
- I2C control interface
- Cable
- 22-pins
- 687722050002 cable by Würth
- 10cm cable length
- 30mm x 35mm x 11mm (LxHxW) board dimensions
Resources
Opublikowano: 2024-08-15
| Zaktualizowano: 2024-08-28