STMicroelectronics L9945 MOSFET Pre-Drivers

STMicroelectronics L9945 MOSFET Pre-drivers are configurable for low-side, high-side, peak and hold, and H-Bridge load control. The STMicroelectronics L9945 Pre-drivers are designed to comply with the requirements of 12V (passenger vehicle) and 24V (commercial vehicle) battery systems. The L9945 offers PWM-controlled outputs; six can drive safety-relevant loads, and one can be dedicated to actuating safety-relevant loads requiring a dedicated enable pin (EN6).

The device can drive up to two loads, requiring a "peak and hold" control strategy, and the driver outputs are protected against short circuit conditions. The L9945 Pre-drivers can control two independent H-Bridges and protect the external MOS in case of an overcurrent event. Each output provides complete diagnostic information such as short to battery, short to ground, and open-load, enabling status to be constantly monitored through dedicated SPI registers.

The L9945 MOSFET Pre-drivers implement 1-8 external transistors, which allow a voltage slew rate to control them during turn ON and turn OFF to improve EMI behavior. The device has a double, redundant, and external disable source available through DIS and NDIS pins to improve safety. The device is configurable via SPI through a 32-bit protocol.

Features

  • AEC-Q100 qualified
  • 12V and 24V battery systems compliance
  • 3.3V and 5V logic compatible I/O
  • 8-channel configurable MOSFET pre-driver
    • High-side (N-channel and P-channel MOS)
    • Low-side (N-channel MOS)
    • H-bridge (up to 2 H-bridge)
    • Peak & Hold (2 loads)
  • Operating battery supply voltage 3.8V to 36V
  • Operating VDD supply voltage 4.5V to 5.5V
  • All device pins, except the ground pins, withstand at least 40V
  • Individual diagnosis for
    • Short circuit to battery
    • Open load
    • Short circuit to ground
  • Highly flexible overcurrent sensing implementation
    • Possibility of monitoring external MOS drain to source voltage
    • Possibility of monitoring the voltage on the external shunt resistor
    • 64 programmable overcurrent thresholds independent for each channel
    • Ultra-fast output shutdown in case of overcurrent
  • Current limitation for H-Bridge configuration
  • Programmable gate charge/discharge currents for improving EMI behavior
  • 32-bit SPI protocol available for configuration and diagnostics
    • Failures latched even if occurred during diagnostics reading
    • Daisy chain operation
    • SDO protected against overvoltage
  • Safety features
    • Fast switch off redundant output disabled through two external pins
    • Built-in Self Test (BIST) for logic operation
    • Hardware Self Check (HWSC) for VDD5 overvoltage comparator
    • Configurable Communication Check (CC) watchdog timer available
    • Disable feedback through bi-directional pin
    • Highly redundant output monitoring through dedicated SPI registers
  • 10-bit ADC for battery and die temperature measurements available through SPI
  • VDD5 monitoring for over/under voltage
  • VPS (battery) monitoring for under-voltage

Block Diagram

Block Diagram - STMicroelectronics L9945 MOSFET Pre-Drivers
Opublikowano: 2019-03-27 | Zaktualizowano: 2024-02-13