STMicroelectronics STEVAL-DRONE02 Mini Drone Companion Kit

STMicroelectronics STEVAL-DRONE02 Mini Drone Companion Kit assembles a mini-drone using motors, propellers, a plastic frame, and a battery. The flight controller unit STEVAL-FCU001V2 is not included and is sold separately.

To complete the hardware and firmware characteristics of the STMicro STEVAL-DRONE02 mini-drone kit, use the STSW-FCU001 firmware.

Features

  • Companion kit for the STEVAL-FCU001V2 (not included in the kit, sold separately)
  • Four motors at 3.7V, 85mm x 20mm coreless DC motors
  • Two clockwise and two counterclockwise 65mm propellers, plus a couple of spares
  • LiPo 3.7V/600mAh battery with a maximum discharge current of 30°C
  • 3D plastic mechanical frame, including propeller guards for safety

Frame

STMicroelectronics STEVAL-DRONE02 Mini Drone Companion Kit

Motor rotation on a quadcopter

STMicroelectronics STEVAL-DRONE02 Mini Drone Companion Kit
Opublikowano: 2024-09-24 | Zaktualizowano: 2024-10-01