STMicroelectronics VN9004AJ Evaluation Board

STMicroelectronics VN9004AJ Evaluation Board comes pre-assembled with the VN9004AJ high-side driver based on ST's proprietary VIPower M09 technology. The STMicroelectronics VN9004AJ is housed in a compact PowerSSO-16 package. With its minimum onboard electrical components, the EV-VN9004AJ allows connection to the load, power supply, and microcontroller without any additional design. This single-channel high-side driver can drive 12V grounded loads through a 3V or 5V CMOS-compatible interface while providing protection and diagnostics features to ensure reliable performance.

Features

  • Extreme low-voltage operation for deep-cold cranking applications (compliant with LV124, revision 2013)
  • General
    • Single-channel smart high-side driver with current-sense analog feedback
    • Very low standby current
    • Compatible with 3V and 5V CMOS outputs
  • Current-sense diagnostic functions
    • Multiplexed analog feedback of load current with high-precision proportional current mirror
    • Overload and short-to-ground (power limitation) indication
    • Thermal shutdown indication
    • OFF-state open-load detection (with external pull-up)
    • Output short to VCC detection
    • Sense enable/disable
  • Protections
    • Undervoltage shutdown
    • Overvoltage clamp
    • Load-current limitation
    • Self-limiting of fast thermal transients
    • Configurable latch-off on overtemperature or power limitation with the dedicated fault reset pin
    • Loss of ground and loss of VCC
    • Reverse battery through self turn-on
    • Electrostatic discharge protection

Applications

  • Automotive smart-power distribution
  • Glow plugs
  • Heating systems
  • DC motors
  • Relay replacement
  • High-power resistive and inductive actuators

Board connections

STMicroelectronics VN9004AJ Evaluation Board
Opublikowano: 2023-02-13 | Zaktualizowano: 2023-03-02