STMicroelectronics VL53L5CX 8x8 Multi-Zone Time-of-Flight Sensor

STMicroelectronics VL53L5CX 8x8 Multi-Zone Time-of-Flight Sensor integrates a SPAD array, physical infrared filters, and diffractive optics (DOE) in a miniature reflowable package. The VL53L5CX offers multi-zone distance measurements with up to 8x8 real-time native zones and a wide 63° diagonal field of view. Each zone of the sensor allows measuring the distance to a target at up to 4 meters with a maximum frequency of 60Hz. With ST’s patented histogram algorithms, the VL53L5CX detects multiple objects within the FoV and ensures immunity to cover glass crosstalk beyond 60cm.

These features allow the VL53L5CX to achieve the best ranging performance in various ambient lighting conditions with various cover glass materials. The use of a DOE above the vertical-cavity surface-emitting laser (VCSEL) enables a square FoV to be projected onto the scene. The receiver lens focuses the reflection of this light onto a SPAD array.

The STM VL53L5CX 8x8 Multi-Zone Time-of-Flight Sensor utilizes a direct ToF technology that allows absolute distance measurement, whatever the target color and reflectance. The ToF technology provides accurate ranging up to 400cm, and the 32bit MCU with extra HW accelerator can post-process the histogram and stream ready-to-use depth information at fast speeds (60Hz).

Features

  • Fully integrated miniature module
    • Emitter: 940nm invisible vertical-cavity surface-emitting laser (VCSEL) and integrated analog driver
    • 63° diagonal square system field of view (FoV) using diffractive optical elements (DOE) on both transmitter and receiver
    • Receiving array of single-photon avalanche diodes (SPADs) in both transmitter and receiver apertures
    • Low-power microcontroller running firmware
    • 6.4mm x 3.0mm x 1.5mm Size
  • Fast, accurate distance ranging
    • Parallel multi-zone output; either 4x4 or 8x8 separate regions of interest (ROI)
    • Up to 400cm ranging
    • 60Hz frame rate capability
    • Histogram processing and algorithmic compensation minimize or remove the impact of cover glass crosstalk
    • A fully autonomous device with on-board histogram and ranging processing running on ST in-house 32Bit MCU
    • Dynamic crosstalk compensation for fingerprint smudge via latest patented ToF techniques
  • Easy integration
    • Flexible power supply options, single 3.3V or 2.8V operation or combination of either 3.3V or 2.8V AVDD with 1.8V IOVDD
    • Compatible with a wide range of cover glass materials
    • I²C or SPI interface
    • Low-power pin and two general-purpose inputs (GPIOs) for interrupt and synchronization
    • Full set of software drivers (Linux and Android compatible) for turnkey

Applications

  • Laser assisted autofocus (LAF)
  • Scene understanding
  • Camera assist
  • Augmented reality/virtual reality (AR/VR) enhancement
  • Video focus tracking
  • Wide FoV and multizone scanning
  • Gesture recognition
  • Liquid level control
  • Keystone correction for video projectors
  • Smart buildings and smart lighting
  • IoT

Videos

Opublikowano: 2021-06-09 | Zaktualizowano: 2025-04-07