STMicroelectronics TSB511, TSB512, TSB514 6MHz Operational Amplifiers
STMicroelectronics TSB511, TSB512, and TSB514 6MHz Operational Amplifiers (Op-Amps) feature rail-to-rail input and output, which are guaranteed to operate from 2.7V to 36V single supply. It also operates from ±1.35V to ±18V dual supplies. These amplifiers have the advantage of offering a large span of supply voltage and a wide bandwidth.The combination of wide bandwidth, slew rate, low noise, and rail-to-rail capability makes the STMicroelectronics TSB511, TSB512, and TSB514 Op-Amps useful in a wide variety of applications. These applications include filters, power supply/motor control, actuator driving, hall effect sensors, stain gauge, and resistive transducers.
Features
- Rail-to-rail input and output
- 1.5mV maximum low offset voltage
- 2.7V to 36V wide supply voltage range
- 6MHz gain-bandwidth product
- A slew rate of 3V/µs
- 12nV/√Hz low noise
- Integrated EMI filter
- 2kV HBM ESD tolerance
- -40°C to 125°C extended temperature range
- Automotive-grade available
Applications
- High-side and low-side current sensing
- Hall effect sensors
- Test and measurement equipment
- Motor control
- Industrial process control
- Stain gauge
Opublikowano: 2022-02-18
| Zaktualizowano: 2024-04-23