STMicroelectronics STM32G0316-DISCO Discovery Kit
STMicroelectronics STM32G0316-DISCO Discovery Kit helps to discover features of the STM32G0 in a SO-8 package. This discovery kit offers one SO-8 to DIL-8 module designed with the STM32G031J6 microcontroller and allows the user to develop and share applications. It includes an onboard ST-LINK/V2-1 to debug and program the embedded STM32 microcontroller. The STM32G0316-DISCO Discovery kit is operated by plugging it into a PC through a standard USB Type-A to Micro-B cable.Features
- STM32G031J6 Arm® Cortex® M0+ core-based microcontroller, featuring 32Kbytes of Flash memory and 8Kbytes of SRAM, in an SO-8 package
- 1x user LED
- 1x reset/user push-button
- Individual and breakable STM32 SO-8 to DIL-8 module
- Board connectors
- ST-LINK Micro-B USB connector
- DIL-8 socket to ease programming of the STM32 MCU
- Onboard ST-LINK/V2-1 debugger/programmer with USB re-enumeration capability: Virtual COM port and debug port
- Comprehensive free software libraries and examples available with the STM32Cube
- MCU package supports a wide choice of Integrated Development Environments (IDEs) including IAR™, Keil®, and GCC-based IDEs
Opublikowano: 2019-08-09
| Zaktualizowano: 2024-03-15