STMicroelectronics STEVAL-IPMM15B 1500W Motor Control Power Board
STMicroelectronics STEVAL-IPMM15B 1500W Motor Control Power Board is a reference design based on the STIB1560DM2T-L 2nd Series SLLIMM™ (Small Low-Loss Intelligent Molded Module) MOSFET IPM (Intelligent Power Module). The STEVAL-IPMM15B provides an affordable, easy-to-use solution for driving high power motors for a wide range of applications such as white goods, air conditioners, compressors, power fans, high-end power tools, and 3-phase inverters for motor drives.The STEVAL-IPM15B Motor Control Power Board features a compact footprint, a minimal BOM, and high efficiency. It includes an interface circuit (BUS and VCC connectors), bootstrap capacitors, snubber capacitor, hardware short-circuit protection, fault event signal, and temperature monitoring. The STEVAL-IPM15B is designed to work in single or three-shunt configuration and with two current sensing options; three dedicated op-amps on the evaluation board, or op-amps available on a connected microcontroller. A Hall/Encoder section completes the circuit.
The STEVAL-IPMM15B is compatible with STMicroelectronics control boards based on STM32 microcontrollers, providing a complete platform for motor control.
Features
- 125VDC to 400VDC input voltage range
- Up to 1500W nominal power, allowable maximum power is related to the application conditions and cooling system
- 6A nominal current
- Up to 20VDC input auxiliary voltage
- Single- or three-shunt resistors for current sensing with sensing network
- Current sensing options
- Dedicated op-amps
- Through MCU
- Overcurrent hardware protection
- IPM temperature monitoring and protection
- Hall sensor or encoder input
- MOSFET intelligent power module, SLLIMM 2nd series IPM (STIB1560DM2T-L - DBC package)
- 32-pin motor control connector to interface with ST MCU boards
- Universal conception for further evaluation with breadboard and testing pins
- Compact 100mm x 121.4mm PCB size
- WEEE compliant
- RoHS compliant
Applications
- Industrial
- Home appliances
- HVAC systems
- Automotive
- Renewable energy
- Energy and power systems
- Robotics and automation
Documents
Board Layout
Opublikowano: 2020-09-16
| Zaktualizowano: 2024-12-31