STMicroelectronics ST25-TAG-BAG-UI1 NFC Tag
STMicroelectronics ST25-TAG-BAG-UI1 Near Field Communication (NFC) Tag is a ready-to-use set based on NFC forum type 5 (ST25TV02KC) and NFC forum type 2 (ST25TN01K) tag ICs. The NFC forum type 5 and NFC forum type 2 tag ICs are combined with antennas of different sizes and materials with advanced designs (like tamper detection). The ST25-TAG-BAG-UI1 NFC tag offers long (ISO/IEC 15693) NFC/RFID and short-range (ISO/IEC 14443) tags with advanced features and 512K-bit to 2K-bit memory sizes.Features
- Five ST25TN01K, 50pF, smart label, and 23mm diameter
- Five ST25TN01K, 50pF, paper-based wet inlay, and 36mm x 18mm diameter
- Five ST25TV02KC, 23pF, smart label, and 23mm diameter
- Five ST25TV02KC, 23pF, smart label with tamper, and 75mm x 30mm diameter
- Five ST25TV02KC, 99 pF, wet inlay, and 7mm x 7mm diameter
Opublikowano: 2023-05-09
| Zaktualizowano: 2023-05-17