STMicroelectronics NUCLEO-8L152R8 STM8 Nucleo-64 Development Board
STMicroelectronics NUCLEO-8L152R8 STM8 Nucleo-64 Development Board is an affordable and flexible way to try out new concepts and build prototypes. The board features the LQFP64-packaged STM8 microcontroller, which provides various combinations of performance, power consumption, and features. Arduino™ Uno V3 connectivity support and the ST morpho headers allow easy expansion of the Nucleo open-development platform functionality with a wide choice of specialized shields. STMicroelectronics NUCLEO-8L152R8 STM8 Nucleo-64 Development Board do not require any separate probe, as they integrate the ST-LINK/V2-1 debugger and programmer.Features
- STM8 microcontroller in LQFP64 package
- Flash memory size:
- 64KB for STM8L152R8T6
- 128KB for STM8S208RBT6
- 4 LEDs
- USB communication (LD4)
- 5V STLINK (LD3)
- User (LD2)
- Power (LD1)
- USER and RESET push-buttons
- 32.768kHz LSE crystal oscillator for the NUCLEO-8L152R8 only
- Board expansion connectors:
- Arduino™ Uno V3
- ST morpho extension pin headers for full access to all STM8 I/Os
- Flexible board power-supply:
- USB VBUS or external source (3.3V, 5V, 7-12V)
- Power management access point
- On-board ST-LINK/V2-1 debugger and programmer with SWIM connector
- USB re-enumeration capability. Three different interfaces supported are virtual COM port, mass storage, and debug port
- Comprehensive free software STM8 libraries including a variety of software examples
- Support of a wide choice of Integrated Development Environments (IDEs) including STMicroelectronics free STVD-STM8 (using Cosmic toolchain), IAR™, and Cosmic free IDEA
Opublikowano: 2018-08-08
| Zaktualizowano: 2023-02-14