STMicroelectronics M24SR Dynamic NFC/RFID Tag ICs
STMicroelectronics M24SR Dynamic NFC/RFID Tag ICs are dynamic NFC/RFID tag ICs with a dual interface. These devices include embedded EEPROM memory in 2K, 4K, 16K, and 64K versions. They can be operated from an I²C interface or by a 13.56MHz RFID reader or an NFC phone. The I²C interface uses a two-wire serial interface, consisting of a bidirectional data line and a clock line. They behave as a slave in the I²C protocol. The RF protocol is compatible with ISO/IEC 14443 Type-A and NFC Forum Type 4 Tag.Features
- I2C interface:
- Two-wire I2C serial interface supports 1MHz protocol
- Single supply voltage: 2.7V to 5.5V
- Contactless interface
- NFC Forum Type 4 Tag
- ISO/IEC 14443 Type A
- 106Kbps data rate
- Internal tuning capacitance: 25pF
- Memory:
- 256-byte (2-kbit), 512-byte (4-kbit), 2-Kbyte (16-kbit), or 8-Kbyte (64-kbit) EEPROM
- Support of NDEF data structure
- Data retention: 200 years
- Endurance: 1 million erase-write cycles
- Read up to 246 bytes in a single command
- Write up to 246 bytes in a single command
- 7 bytes unique identifier (UID)
- 128 bits password protection
- Package:
- 8-lead small-outline package (SO8) ECOPACK®2
- TSSOP8 ECOPACK®2
- UFDFPN8 ECOPACK®2
- Digital Pad:
- GPO: Configurable General-Purpose Output
- RF Disable: Activation/deactivation of RF commands
Block Diagram
Additional Resources
Opublikowano: 2014-02-18
| Zaktualizowano: 2022-03-11