STMicroelectronics M0-7 Expansion Board
STMicroelectronics M0-7 Expansion Board uses M0-7 devices, enabling the designer to drive a complete car front light. The M0-7 devices just need to be connected to the SPC560B-DIS discovery board, application firmware examples, and available GUI. The board (100mm x 55mm) includes four soldered M0-7 high side drivers and two extension headers (2 x 36pin - 100mil) for quick connection to the SPC560B-DIS discovery board.Features
- 4 soldered M0-7 high side drivers:
- 1 VND7020AJ
- 2 VND7012AY
- 1 VNQ7050AJ
- Board size 100x55mm
- Two extension headers (2x36-pin - 100mil) for quick connection to SPC560B-DIS discovery board
- Controllable by dedicated GUI for HSD or for H-Bridge
- Free ready to run application firmware availabe
Opublikowano: 2017-05-17
| Zaktualizowano: 2022-05-05