STMicroelectronics LIS2DW12 MEMS Digital Output Motion Sensor

STMicroelectronics LIS2DW12 MEMS Digital Output Motion Sensor is an ultra-low-power high-performance three-axis linear accelerometer belonging to the “femto” family. This device leverages the robust and mature manufacturing processes already used to produce micromachined accelerometers. The LIS2DW12 has user-selectable full scales of ±2g/±4g/±8g/±16g and is capable of measuring accelerations with output data rates from 1.6Hz to 1600Hz. STMicroelectronics LIS2DW12 has an integrated 32-level first-in, first-out (FIFO) buffer, allowing the user to store data to limit intervention by the host processor. The embedded self-test capability allows the user to check the functioning of the sensor in the final application.

The LIS2DW12 has a dedicated internal engine to process motion and acceleration detection including free-fall, wakeup, highly configurable single/double-tap recognition, and activity/inactivity. It also includes stationary/motion detection, portrait/landscape detection and 6D/4D orientation. The LIS2DW12 is available in a small thin plastic land grid array package (LGA) and it is guaranteed to operate over an extended temperature range from -40°C to +85°C.

Features

  • Ultra-low power consumption
    • 50nA in power-down mode
    • <1µA in active low-power mode
  • Very low noise down to 1.3mg RMS in low-power mode
  • Multiple operating modes with multiple bandwidths
  • Android stationary detection, motion detection
  • 1.62V to 3.6V supply voltage
  • Independent IO supply
  • ±2g/±4g/±8g/±16g full scale
  • High-speed I2C/SPI digital output interface
  • Single data conversion on demand
  • 16-bit data output
  • Embedded temperature sensor
  • Self-test
  • 32-level FIFO
  • 10,000g high shock survivability
  • ECOPACK, RoHS and “Green” compliant

Applications

  • Motion detection for wearables
  • Gesture recognition and gaming
  • Motion-activated functions and user interfaces
  • Display orientation
  • Tap/double-tap recognition
  • Free-fall detection
  • Smart power saving for handheld devices
  • Hearing aids
  • Portable healthcare devices
  • Wireless sensor nodes
  • Motion-enabled metering devices

Videos

Block Diagram

Block Diagram - STMicroelectronics LIS2DW12 MEMS Digital Output Motion Sensor
Opublikowano: 2019-12-10 | Zaktualizowano: 2025-09-08