SparkFun MicroMod Cellular Function Board
SparkFun MicroMod Cellular Function Board is a solution for adding cellular connectivity to MicroMod projects. The SparkFun board works with the Blues Wireless NOTE-NBGL-500 Notecard. The Notecard is a unique cellular module with a built-in SIM card and a 10-year subscription with 500MB of data included in the price. The Notecard module has many other features like integrated cellular, SIM, onboard GPS, a 3-axis accelerometer, and an on-chip temperature sensor. The Notecard comes with outboard device firmware updates (DFU), which allow reprogramming a connected processor remotely through Blues' Notehub service. These updates are a valuable addition as it enables remote control and updates of MicroMod projects, but it's worth noting that this functionality is limited to specific MicroMod Processors. For detailed information on which Processors have this ability and how to perform this type of programming, read the Hookup Guide and documentation from Blues Wireless.Note: Antennas, MicroMod Processor, and Main Board are not included with this MicroMod Cellular Function Board. A Single Main Board v2.1 or Double v2.2 are required for use. These boards will need to be purchased separately. Please refer to the Hookup Guide for Antenna specifics.
Features
- Cellular function board
- Empty Nano-SIM socket for external SIM card addition
- PTH Header
- AUX Enable
- AUX RX/MCU TX
- AUX TX/MCU RX
- Ground
- Configurable user button
- LEDs
- VIO - 3.3V I/O voltage status
- VIN - Notecard power status
- AEN - auxiliary UART status
- RGB - WS2812 LED connected to Notecard AUX2
- Solder jumpers
- SHLD
- VIO_LED
- PWR_LED
- AUX_EN_LED
- RGB
- ANT_PWR
- WP
- MEAS
- Connectors and ports
- 1x M.2 MicroMod connector
- 1x USB Type C™ - direct serial interface with the Notecard
- Notecard NOTE-NBGL-500 cellular module
- Integrated GNSS module and 3-axis accelerometer
- Built-in SIM card
- Compatible with over 140 countries' cellular networks (signal quality varies)
- 10-year data plan with 500MB (used over the life of the device) included with the price of hardware
- u.FL connectors for cellular and GPS antennas
- LEDs
- Green LED - modem activity
- Red LED - user activity
Videos
Opublikowano: 2023-01-20
| Zaktualizowano: 2024-01-08