Siretta Tango 44 Puck Antennas
Siretta Tango 44 Puck Antennas support ISM, GPRS/GSM, UMTS, LTE, NR, BLUETOOTH®, and the Zigbee® band allocation. These wide-band antennas provide an even spread of performance across the usable spectrum and also perform well as dual-band Wi-Fi® antennas. In addition to the excellent RF performance, these antennas feature a wide operating temperature range and an IP67 protection rating for weather resistance, making them ideal for outdoor use. Siretta Tango 44 Puck Antennas come standard with SMA male connectors available in three cable lengths: 1m, 2.5m, and 5m.Features
- Supports 5G NR / 4G LTE / 3G UMTS / 2G GSM
- Supports LTE Cat M, LTE Cat NB, NR Cat NB bands
- Supports Wi-Fi 2.4GHz and 5GHz spectrum
- Supports LoRa, Sigfox, IMT 868MHz, ISM 915MHz, IEEE 802.15.4
- Supports Bluetooth, Zigbee, WLAN2400, WLAN5800, ISM 2.4GHz, ISM 5.8GHz
- Low loss cable
- Weather-resistant
- Even spread performance
- Can perform as dual-band Wi-Fi antenna
- Excellent RF performance
- Sleek design
- Secure mounting style
- Supplied with SMA male connectors
Applications
- Anti-vandal
- Covert
Specifications
- IP67 protection rating
- 1m, 2.5m, and 5m cable lengths
- Vertical polarization
- 50W maximum input power
- Ground plane independent
- 23mm x 80mm dimensions
- M17 screw-mount mounting method
- 22mm mounting screw length
- 10mm maximum panel thickness
- -40°C to +85°C operating temperature range
Band Coverage
Spectrum Coverage
Opublikowano: 2024-09-17
| Zaktualizowano: 2024-10-01