Siretta Delta 6C Antennas
Siretta Delta 6C Antennas deliver excellent performance in the 2.4GHz and 5.8GHz WLAN bands. These antennas are terminated with an SMA or SMA-RP male connector and are compatible with many popular terminals. The Delta 6C antennas feature a knuckle that adjusts through 0°, 45°, and 90° angles and swivels 360° to ensure the best signal is obtained. These antennas are compatible with the 802.11a, 802.11b,802.11g, 802.11n, 802.11ac, and 802.11ax WLAN standards. The Delta 6C antennas support various wireless standards, including 4G/5G cellular networks, BLUETOOTH®, and Zigbee™. Typical applications include ISM2450, cellular, Wi-Fi®, BLE, and WLAN.
Features
- 5G NR, 4G LTE, and 3G UMTS
- LTE Cat M, LTE Cat NB, and NR Cat NB
- Dual band Wi-Fi® 4/5/6
- BLUETOOTH®, Zigbee™, ISM 2.4GHz, WLAN2400, and IEEE 802.15.4 bands
- ISM 5.8GHz and WLAN5800 bands
- Adjustable antenna position
- Omni-directional compact antenna
- Does not rely on mounting on a metallic surface
- Meets EU compliance criteria for electronic goods
- RoHS compliant
Applications
- ISM2450
- Cellular
- Wi-Fi®
- BLE
- WLAN
Specifications
- 50Ω impedance
- Vertical polarization
- 10W maximum input power
- Ground plane independent
- -20°C to 65°C operating temperature range
- -30°C to 75°C storage temperature range
- 196mm length x 13mm base diameter
- 25.6g weight
- SMA male/RP-SMA male connector
- Direct connect mounting method
- TPEE housing material
Spectrum Coverage
Performance Graph
Dimensions
Additional Resources
Opublikowano: 2025-12-22
| Zaktualizowano: 2026-01-29