Silicon Labs SiWN917Y-RB4357A Wi-Fi® 6 & BLUETOOTH® LE Board
Silicon Labs SiWN917Y-RB4357A Wi-Fi® 6 and BLUETOOTH® LE Board supports software development for the SiWx917Y modules in Network Co-Processor (NCP) and Radio Co-Processor (RCP) modes. The Silicon Labs SiWN917Y-RB4357A features a micro-coaxial connector for conducted RF measurements or external antenna connections. For NCP mode, example applications are available for using SPI, UART, or SDIO with FreeRTOS. For RCP mode, open-source Linux drivers are provided. This board cannot function independently and requires an Adapter Expansion Board (Si-EB8045A, Si-EB8045B, or Si-EB8045C) for power and to connect to an external host processor. The adapter board is not included and must be purchased separately.Features
- Requires Si-EB8045A, Si-EB8045B, or Si-EB8045C Adapter Board to connect to an external host processor board
- Based on the SiWN917Y100LGNBA Wi-Fi 6 and Bluetooth LE Co-Processor Module
- 672kB SRAM, 4MB embedded Flash
- Wi-Fi 6, 802.11 b/g/n/ax, single band, 2.4GHz, 20MHz channel
- Bluetooth LE 5.4 (1Mbps, 2Mbps, LR 125Kbps, 500Kbps data rates)
- Network Co-Processor (NCP) and Radio Co-Processor (RCP) modes of operations
- RF-pin for measurements, external antenna included
Applications
- SPI with FreeRTOS (NCP mode)
- UART with FreeRTOS (NCP mode)
- SDIO with FreeRTOS (NCP mode)
- Open-source Linux drivers (RCP mode)
Opublikowano: 2024-12-30
| Zaktualizowano: 2025-01-07