Silicon Labs EFR32xG21 Bluetooth Starter Kit
Silicon Labs EFR32xG21 BLUETOOTH® Starter Kit supports Bluetooth 5.1 and comes ready to connect to the phone via the Silicon Labs Bluetooth LE mobile app. Based on EFR32xG21 2.4GHz SoC with 1024K of Flash and 80MHz Cortex M33 MCU, the 10dBm Radio board plugs directly into the wireless starter kit mainboard. This interconnection helps in easy evaluation and development of wireless applications. The Silicon Labs EFR32xG21 SOC is optimized for line-powered BLE and Bluetooth mesh applications that include connected lighting, smart plugs, gateways, and voice assistants.Features
- Main Board
- Modular design supports different radio boards
- Expansion header allows easy expansion
- Integrated debug
- 2x pushbuttons
- 2x color LEDs
- Packet Trace support on both Ethernet and USB connections
- Coin cell support
- Supports Advanced Energy Monitor (AEM) for battery measurement and energy profiler
- Radio Board
- Based on EFR32xG21 with a Cortex M33 MCU, 1024K of Flash, and 96kB of RAM
- 2.4GHz radio supporting up to +10dBm output power
- Inverted-F PCB antenna
Applications
- Line-powered BLE and Bluetooth mesh applications
- Connected lighting
- Smart plugs
- Wireless
- Gateways
- Voice assistants
Kit Contents
- 1x Wireless starter kit mainboard
- 1x EFR32MG21 2.4GHz +10dBm radio board
- Cables
- EFR32MG Getting Started Card
Kit Hardware Layout
Kit Block Diagram
Opublikowano: 2019-12-04
| Zaktualizowano: 2024-02-14