Sfera Labs Iono Pi

Sfera Labs Iono Pi is a versatile Input/Output module with a very powerful computing core based on the Raspberry Pi 3. The Iono Pi features several digital and analog input lines, support for standard interfaces like 1- Wire and Wiegand, and power relay outputs typical of modern PLCs.

Iono Pi also has features essential for professional applications, like a robust power supply with wide voltage range (9÷28Vdc) capable of up to 2.5A output current at 5V to the Raspberry Pi board. The board has an optional real time clock with a lithium back-up battery. Typical applications for the Iono Pi are data acquisition and control, home and building automation, access control, hotel room control solutions, environmental monitoring, and many others.

The board uses Raspberry Pi software development with a constantly growing list of standard and proprietary software frameworks available. The Iono Pi can be used in industrial and residential environments, for professional applications where extreme reliability, ruggedness and compliance with technical and safety directives are required.

The fully assembled version is packaged in a compact DIN standard case with omega-rail mounts, and certified to the relevant CE standards, ready for use in professional installation. The bare board is called the Iono Pi Board, while the assembled unit is simply called the Iono Pi.

All versions are compliant with the 2014/35/UE (Low Voltage) and 2014/30/UE (EMC) CE directives and harmonized standards for electromagnetic compatibility (EN61000-6-2:2005), electrical safety (EN60664-1:2007), emission (EN61000-6-3:2007) and the RoHS directive for hazardous substances (2011/65/UE).

Features

  • Iono Pi board:
    • 9÷28VDC power supply, with surge and reverse polarity protection, and 1.1A resettable fuse
    • Up to 2.5A max current to the 5V Raspberry Pi power supply input pins (at 24VDC)
    • 4 power relay outputs rated for 6A at 250V
    • 2 analog voltage inputs 0÷30V
    • 2 analog voltage inputs 0÷3V on internal pin-headers
    • 7 configurable digital input/output pins
    • 1-Wire and Wiegand support
    • Optional real time clock with on-board lithium back-up battery
    • 2 on-board LEDs, one for power supply and one controlled by a Pi's GPIO line
    • Power supply and I/O connections on a screw terminal block
    • Compliant with 2014/35/UE (Low Voltage), 2014/30/UE (EMC), EN61000-6-2:2005
    • (EMC Immunity), EN60664-1:2007 (Electrical safety), EN61000-6-3:2007 (Emission) and 2011/65/UE (RoHS).

  • Iono Pi assembled module:
    • Pre-assembled and tested Raspberry Pi 3 Model B with Iono Pi board, in a standard 4 modules DIN rail case
    • Side access to HDMI and 3.5mm jack for audio and composite video
    • Access to all USB ports and Ethernet port

Dimensions

Sfera Labs Iono Pi
Opublikowano: 2017-07-27 | Zaktualizowano: 2023-05-16