Sanyo Denki San Ace 250AD ACDC High Airflow Centrifugal Fans

Sanyo Denki San Ace 250AD ACDC High Airflow Centrifugal Fans feature ultra-high airflow, including the splash-proof versions. These fans deliver a maximum airflow of 26.5m3/min and a maximum static pressure of 650Pa, making them ideal for air conditioning systems, cooling inverters, and telecom equipment cabinets. With an embedded AC-DC converter, the fans can be driven by an AC power supply. This feature also eliminates the requirement for a high-capacity DC power supply, reducing overall costs. The PMW control function offers low noise and high energy efficiency. The splash-proof version has an IP56 protection rating, ensuring stable fan operation in harsh environments. Sanyo Denki San Ace 250AD ACDC High Airflow Centrifugal Fans provide a life expectancy of 70,000 hours at +40°C.

Features

  • High airflow and high static pressure
  • No DC power supply required
  • Low noise and high energy efficiency
  • Water and dust resistance

Applications

  • Telecom equipment cabinets
  • Control boards
  • Heat exchangers
  • Fan filter units
  • Air purifiers
  • Inverters
  • Food processing machines
  • Industrial dust collectors

Specifications

  • 26.5m3/min maximum airflow
  • 650Pa maximum static pressure
  • IP56 protection rating (9ADW1TV type)
  • ∅250mm x 99mm dimensions
  • 70,000hrs at +40°C
  • 10MΩ minimum insulation resistance at 500VDC
  • 50Hz/60Hz frequency
  • -25°C to +60°C operating temperature range

Connection Schematic

Sanyo Denki San Ace 250AD ACDC High Airflow Centrifugal Fans
Opublikowano: 2022-07-22 | Zaktualizowano: 2023-07-13