Samtec Q Rate® QRM8/QRF8 .0315" (0.80mm) Pitch Connectors
Samtec Q Rate® QRM8/QRF8 .0315" (0.80mm) Pitch Connectors feature a slim footprint, integral power/ground plane, and Edge Rate® contacts for superior SI performance. These high-speed connectors feature a 0.80mm pitch, 1.20mm contact wipe, up to 156 positions, and performance to 28Gbps. The Q Rate portfolio includes QRF8 sockets, QRM8 headers, high-speed socket strips in right angle (QRF8-RA) and differential pair (QRF8-DP), as well as high-speed terminal strips in right angle (QRM8-RA) and differential pair (QRM8-DP). The standard and "-DP" connectors all offer a slim 4.60mm width, while the "-RA" variant has a low 5.13mm profile. Samtec Q Rate QRM8/QRF8 .0315" (0.80mm) Pitch Connectors operate in a -55°C to +125°C temperature range.Features
- Rugged Edge Rate contacts optimized for superior signal integrity
- Performance to 28Gbps
- Integral ground/power plane
- Extended Life Product™ (E.L.P.™)
- Right-angle available for coplanar and perpendicular mating
- QRM8 and QRF8 are mateable with each other
- Compatible with mPOWER® (UMPT/UMPS) for power/signal flexibility
Specifications
- 0.80mm pitch
- 1.20mm contact wipe
- Up to 156 positions
- Slim 4.60mm width (standard and "-DP" variants)
- Low 5.13mm profile ("-RA" variant)
- 7mm to 14mm stack heights
- 215VAC voltage rating
- Maximum 100 life cycles
- -55°C to +125°C operating temperature range
Opublikowano: 2022-03-28
| Zaktualizowano: 2022-04-08