Samtec AcceleRate® HD Ultra-Dense Mezzanine Strips
Samtec AcceleRate® HD Ultra-Dense Mezzanine Strips feature a low-profile 5mm stack height, slim 5mm width, and a 0.635mm pitch. These micro interconnects are super dense with up to 400 total inputs/outputs (I/Os). The four-row design allows 10 to 100 positions per row. Samtec AcceleRate HD header and socket connectors are PCIe® 6.0/CXL® 3.2 capable, support 64Gbps PAM4 (32Gbps NRZ) applications, and feature an Edge Rate® contact system that is optimized for signal integrity performance. The open-pin-field design offers grounding and routing flexibility.
Features
- Supports 64Gbps PAM4 (32Gbps NRZ) applications
- PCIe 6.0/CXL 3.2 capable
- Open-pin-field design for maximum grounding and routing flexibility
- Edge Rate contact system optimized for signal integrity performance
- SureWare™ ultra-rugged guide post standoffs available
- RoHS compliant
Applications
- Medical
- Industrial
- Datacom
- Computers and semiconductors
- Military/aerospace
- Automotive
- Instrumentation
Specifications
- 0.635mm pitch
- Stack heights: 5mm, 7mm, 9mm, 10mm, 11mm, 12mm, 14mm, and 16mm
- Slim 5mm width
- Super dense with up to 400 total I/Os
- 4-row design with 10 to 100 positions per row
- 1.34A maximum current rating
- 155VAC/219VDC maximum voltage rating
- Black LCP insulator material
- Copper alloy contact material
Videos
Opublikowano: 2020-01-21
| Zaktualizowano: 2026-02-03