Samtec 2mm Pitch Tiger Eye™ Discrete Wire Systems
Samtec 2mm Pitch Tiger Eye™ Discrete Wire Systems are available as components or complete assemblies and are shrouded, polarized, and keyed. These discrete wire systems feature metal latch and screw-down options. The 2mm Pitch Tiger Eye™ discrete wire systems feature PVC or Teflon® cable and are available in assembly tooling.ISD2 Socket Housings
The ISD2 Socket Housings feature a metal latch, screw-down options, and 24 AWG to 30 AWG cable. These socket housings are polarized double row systems with 60-pins and a 2mm pitch.
ISD2
ITD2 Terminal Housings
The ITD2 Terminal Housings feature 24 AWG to 30 AWG cable, a polarized double row system with 60-pins, and a 2mm pitch.
ITD2
CC81L Crimp Contacts
The CC81L Crimp Contacts feature 24 AWG to 30 AWG cable, a 2mm pitch, high-performance multi-finger beryllium copper, and loose contacts.
CC81L
CC81R Crimp Contacts
The CC81R Crimp Contacts feature 24 AWG to 30 AWG cable, a 2mm pitch, high-performance multi-finger beryllium copper, and reeled contacts.
CC81R
T1M82-L Crimp Terminals
The T1M82-L Crimp Terminals feature a 2mm pitch, 24 AWG to 30 AWG cable, phosphor bronze, and loose terminals.
TIM82-L
T1M82-R Crimp Terminals
The T1M82-R Crimp Terminals feature a 2mm pitch, 24 AWG to 30 AWG cable, phosphor bronze, and reeled terminals.
T1M82-R
S2SD Double Row Cable Assemblies
The S2SD Double Row Cable Assemblies feature a 2mm pitch, high-performance Tiger Eye™ contacts, and 24 AWG to 30 AWG PVC wire. These cable assemblies are polarized double row systems with 60-pins, metal latch, screw-down options, and mating shrouded terminal strips.
S2SD
S2SDT Double Row Teflon® Cable Assemblies
The S2SDT Double Row Teflon® Cable Assemblies feature a 2mm pitch, high-performance Tiger Eye™ contacts, and 24 AWG to 30 AWG Teflon® cable. These cable assemblies are polarized double row systems with 60-pins, metal latch, screw-down options, and mating shrouded terminal strips.
S2SDT
T2SD Double Row Cable Assemblies
The T2SD Double Row Cable Assemblies feature 2mm pitch and 24 AWG to 30 AWG PVC wire. These cable assemblies are polarized double row systems with 60-pins and mating shrouded Tiger Eye™ socket strips.
T2SD
T2SDT Double Row Teflon® Cable Assemblies
The T2SDT Double Row Teflon® Cable Assemblies feature 2mm pitch and 24 AWG to 30 AWG Teflon® cable. These cable assemblies are polarized double row systems with 60-pins and mating shrouded Tiger Eye™ socket strips.
T2SDT
T2M High Reliability Discrete Wire Headers
The T2M High-Reliability Discrete Wire Headers feature a 2mm pitch, 0.50mm square post contact system, and up to 8 Gbps performance. These wire headers offer vertical right-angle orientation and through-hole surface mount termination. The T2M wire headers are ideally used in mating with rugged Tiger Eye™ contact sockets.
T2M
S2M High Reliability Discrete Wire Sockets
The S2M High-Reliability Discrete Wire Sockets feature up to 8Gbps performance, a Tiger Eye™ contact system, vertical orientation, and a 2mm pitch. These wire sockets are ideally used in polarized double-row systems with 60-pins.
S2M
Features
- High-reliability Tiger Eye™ contact system
- Metal latch and screw-down options
- Shrouded, polarized, and keyed
- PVC or Teflon® cable
- Available as components or complete assemblies
- Assembly tooling
Additional Resources
Videos
| Numer części | Karta charakterystyki | Styl mocowania | Styl styku | Płeć styku |
|---|---|---|---|---|
| ISD2-05-D-M | ![]() |
Cable Mount / Free Hanging | Crimp | Socket (Female) |
| T2M-120-01-L-D-TH-DS | Through Hole | Solder Pin | Pin (Male) | |
| T2M-102-01-L-D-SM-WT | SMD/SMT | Solder | Pin (Male) | |
| T2M-130-01-S-D-SM-DS | SMD/SMT | Solder | Pin (Male) | |
| S2M-125-01-L-D | ![]() |
Socket (Female) | ||
| T2M-105-01-L-D-TH-WT | Through Hole | Solder Pin | Pin (Male) | |
| ISD2-15-D-M | ![]() |
Cable Mount / Free Hanging | Crimp | Socket (Female) |
| T2M-104-01-L-D-SM-WT | SMD/SMT | Solder | Pin (Male) | |
| T2M-105-01-L-D-SM-WT-K-TR | SMD/SMT | Solder | Pin (Male) | |
| ISD2-02-D-M | ![]() |
Cable Mount / Free Hanging | Crimp | Socket (Female) |