Rubycon PHV SMD Aluminum Electrolytic Capacitors
Rubycon PHV SMD Aluminum Electrolytic Capacitors are high-temperature AECs that offer high ripple current and a long life of up to 4000 hours at +135°C. These chip-type modules feature dimensions ranging from 6.3mm x 6.1mm to 10mm x 16.5mm. The SMD-mount packages are AEC-Q200 qualified and RoHS compliant. Rubycon PHV capacitors are a hybrid type with a rated voltage range of 25VDC to 63VDC and a capacitance range of 33µF to 560µF with ±20% (+20°C, 120Hz) tolerance. The PHV series operates in a -55°C to +135°C category temperature range.Features
- Hybrid type
- SMD mount
- Chip type
- Long life
- High temperature
- High ripple current
- AEC-Q200 qualified
- RoHS compliant
Specifications
- 2000 hours to 4000 hours at +135°C
- -55°C to +135°C category temperature range
- 25VDC to 63VDC rated voltage range
- 33µF to 560µF capacitance range
- ±20% (+20°C, 120Hz) capacitance tolerance
- Dimensions from 6.3mm x 6.1mm to 10mm x 16.5mm
Dimensions
Opublikowano: 2022-09-30
| Zaktualizowano: 2022-10-06