ROHM Semiconductor SML-S15R2TT86 IR LED

ROHM Semiconductor SML-S15R2TT86 IR LED features narrow directivity, high brightness, and availability of reverse mounting. This infrared emitter LED is available with a surface mount lens and level 3 moisture sensitivity. The SML-S15R2TT86 LED operates at -40°C to 85°C temperature range and 20mA forward current. This IR LED offers 1.4V forward voltage, 100mW power dissipation, 12mW/sr typical radiant intensity, and 870nm wavelength.

Features

  • Surface mount lens LED
  • Narrow directivity and high brightness
  • Availability of reverse mounting
  • Level 3 moisture sensitivity

Specifications

  • -40°C to 85°C operating temperature range
  • 100mW power dissipation
  • 20mA forward current
  • 1.4V forward voltage
  • 12mW/sr typical radiant intensity
  • 870nm wavelength

Mechanical Drawing

Mechanical Drawing - ROHM Semiconductor SML-S15R2TT86 IR LED

Performance Graphs

Opublikowano: 2021-02-23 | Zaktualizowano: 2023-05-16